MCIMX357DJQ5C

NXP Semiconductors
841-MCIMX357DJQ5C
MCIMX357DJQ5C

Mfr.:

Description:
Processors - Application Specialised RINGO MX35 TO2.1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 289

Stock:
289 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 289 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
35,78 € 35,78 €
29,17 € 291,70 €
27,52 € 688,00 €
25,71 € 2.571,00 €
24,49 € 6.122,50 €
24,48 € 11.016,00 €

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Processors - Application Specialised
RoHS:  
SMD/SMT
MAPBGA-400
i.MX 357
Multimedia
ARM1136JF-S
1 Core
32 bit
532 MHz
16 kB
16 kB
1.33 V to 1.47 V
- 20 C
+ 70 C
Tray
Brand: NXP Semiconductors
Data RAM Size: 128 kB
Data ROM Size: 32 kB
Interface Type: CAN, ESAI, Ethernet, I2C, SAI, SPI, UART, USB
L2 Cache Instruction / Data Memory: 128 kB
Memory Type: DDR2, Mobile DDR, SDRAM, SRAM
Moisture Sensitive: Yes
Processor Series: i.MX35
Product Type: Processors - Application Specialized
Factory Pack Quantity: 450
Subcategory: Processors - Application Specialized
Tradename: i.MX
Watchdog Timers: Watchdog Timer
Part # Aliases: 935310182557
Unit Weight: 838,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310050
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
5A992.C
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.