MCIMX351AVM4BR2

NXP Semiconductors
841-MCIMX351AVM4BR2
MCIMX351AVM4BR2

Mfr.:

Description:
Processors - Application Specialised i.MX35 Auto Apps Processor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
25,96 € 25.960,00 €

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Processors - Application Specialised
RoHS:  
SMD/SMT
MAPBGA-400
i.MX 351
Automotive, Infotainment, Navigation
ARM1136JF-S
1 Core
32 bit
400 MHz
16 kB
16 kB
1.22 V to 1.47 V
- 40 C
+ 85 C
Reel
Brand: NXP Semiconductors
Data RAM Size: 128 kB
Data ROM Size: 32 kB
Interface Type: CAN, ESAI, Ethernet, I2C, SAI, SPI, UART, USB
L2 Cache Instruction / Data Memory: 128 kB
Memory Type: DDR2, Mobile DDR, SDRAM, SRAM
Moisture Sensitive: Yes
Processor Series: i.MX35
Product Type: Processors - Application Specialized
Factory Pack Quantity: 1000
Subcategory: Processors - Application Specialized
Tradename: i.MX
Watchdog Timers: Watchdog Timer
Part # Aliases: 935317287518
Unit Weight: 838,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310050
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
5A992.C
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.