MCIMX31LCVMN4C

NXP Semiconductors
841-MCIMX31LCVMN4C
MCIMX31LCVMN4C

Mfr.:

Description:
Processors - Application Specialised TORTOLA MX31 AUTO FULL

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Processors - Application Specialised
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
SMD/SMT
MAPBGA-473
i.MX31
Multimedia
ARM1136JF-S
1 Core
32 bit
400 MHz
16 kB
16 kB
1.22 V to 1.47 V
- 40 C
+ 85 C
Tray
Brand: NXP Semiconductors
Country of Assembly: CN
Country of Diffusion: TW
Country of Origin: CN
Data RAM Size: 16 kB
Data ROM Size: 32 kB
Interface Type: Ethernet, GPIO, I2C, SPI, UART, USB
L2 Cache Instruction / Data Memory: 128 kB
Memory Type: DDR, PSRAM, SDRAM, SRAM
Moisture Sensitive: Yes
Number of Timers/Counters: 1 Timer
Processor Series: i.MX31
Product Type: Processors - Application Specialized
Factory Pack Quantity: 420
Subcategory: Processors - Application Specialized
Tradename: i.MX
Watchdog Timers: Watchdog Timer
Part # Aliases: 935321049557
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310050
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
5A992.C