MCIMX281AVM4B

NXP Semiconductors
841-MCIMX281AVM4B
MCIMX281AVM4B

Mfr.:

Description:
Microprocessors - MPU CATSKILLS REV 1.2

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 760   Multiples: 760
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
18,66 € 14.181,60 €

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Microprocessors - MPU
RoHS:  
ARM926EJ-S
1 Core
32 bit
454 MHz
MAPBGA-289
16 kB
32 kB
1.35 V to 1.55 V
i.MX 281
SMD/SMT
- 40 C
+ 85 C
Tray
Brand: NXP Semiconductors
Data RAM Size: 128 kB
Data ROM Size: 128 kB
I/O Voltage: 1.8 V, 3.3 V, 5 V
Interface Type: I2C, UART
Memory Type: DDR, DDR2, LV-DDR2
Moisture Sensitive: Yes
Processor Series: i.MX28
Product Type: Microprocessors - MPU
Factory Pack Quantity: 760
Subcategory: Microprocessors - MPU
Watchdog Timers: Watchdog Timer
Part # Aliases: 935323026557
Unit Weight: 465,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319091
CAHTS:
8542310000
USHTS:
8542310030
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
5A992.C
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

i.MX28 ARM9 Applications Processors

NXP i.MX28 ARM9™ applications processors provide support for high-color displays and integrate display, power management, networking, and connectivity features. NXP i.MX28 applications processors feature optimized performance and ultra-low power consumption. The series is ideal for battery-operated or fanless portable equipment.