MCIMX27MOP4A

NXP Semiconductors
841-MCIMX27MOP4A
MCIMX27MOP4A

Mfr.:

Description:
Processors - Application Specialised BONO 19X19 FG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 269

Stock:
269 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
44,81 € 44,81 €
36,59 € 365,90 €
34,54 € 863,50 €
32,28 € 3.228,00 €
31,21 € 7.802,50 €
420 Quote

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Processors - Application Specialised
RoHS:  
SMD/SMT
MAPBGA-473
i.MX 27
Multimedia
ARM926EJ-S
1 Core
32 bit
400 MHz
16 kB
16 kB
1.45 V
- 40 C
+ 85 C
AEC-Q100
Tray
Brand: NXP Semiconductors
Data RAM Size: 45 kB
Data ROM Size: 24 kB
I/O Voltage: 1.75 V to 3.1 V
Interface Type: Ethernet, GPIO, I2C, SPI, UART, USB
Memory Type: DDR SDRAM, SRAM
Moisture Sensitive: Yes
Number of Timers/Counters: 6 x 32 bit
Processor Series: i.MX27
Product Type: Processors - Application Specialized
Factory Pack Quantity: 420
Subcategory: Processors - Application Specialized
Tradename: i.MX
Watchdog Timers: Watchdog Timer
Part # Aliases: 935309919557
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310050
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
5A992.C
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Singapore
The country is subject to change at the time of shipment.