MCIMX233DJM4CR2

NXP Semiconductors
841-MCIMX233DJM4CR2
MCIMX233DJM4CR2

Mfr.:

Description:
Microprocessors - MPU i.MX233 Commercial

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1500   Multiples: 1500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1500)
11,10 € 16.650,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
16,80 €
Min:
1

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Microprocessors - MPU
RoHS:  
ARM926EJ-S
1 Core
32 bit
454 MHz
BGA-169
16 kB
16 kB
1 V to 1.55 V
i.MX 233
SMD/SMT
- 10 C
+ 70 C
Reel
Brand: NXP Semiconductors
Country of Assembly: CN
Country of Diffusion: TW
Country of Origin: CN
Data RAM Size: 32 kB
Data ROM Size: 64 kB
I/O Voltage: 2.9 V to 3.575 V
Interface Type: I2C, UART, USB
Memory Type: Flash, RAM, ROM
Moisture Sensitive: Yes
Number of Timers/Counters: 4 Timer
Processor Series: i.MX233
Product Type: Microprocessors - MPU
Factory Pack Quantity: 1500
Subcategory: Microprocessors - MPU
Tradename: i.MX
Watchdog Timers: Watchdog Timer
Part # Aliases: 935317278518
Unit Weight: 280,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CNHTS:
8542319091
CAHTS:
8542310000
USHTS:
8542310030
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
5A992.C