MCIMX233DAG4C

NXP Semiconductors
841-MCIMX233DAG4C
MCIMX233DAG4C

Mfr.:

Description:
Microprocessors - MPU i.MX233 Commercial

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 366

Stock:
366 Can Dispatch Immediately
Factory Lead Time:
53 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,74 € 12,74 €
9,73 € 97,30 €
9,72 € 243,00 €
9,59 € 4.315,50 €
9,56 € 8.604,00 €
2.700 Quote

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Microprocessors - MPU
RoHS:  
ARM926EJ-S
1 Core
32 bit
454 MHz
LQFP-128
16 kB
16 kB
1 V to 1.55 V
i.MX 233
SMD/SMT
- 10 C
+ 70 C
Tray
Brand: NXP Semiconductors
Data RAM Size: 32 kB
Data ROM Size: 64 kB
I/O Voltage: 2.9 V to 3.575 V
Interface Type: I2C, UART, USB
Memory Type: Flash, RAM, ROM
Moisture Sensitive: Yes
Number of Timers/Counters: 4 Timer
Processor Series: i.MX233
Product Type: Microprocessors - MPU
Factory Pack Quantity: 450
Subcategory: Microprocessors - MPU
Tradename: i.MX
Watchdog Timers: Watchdog Timer
Part # Aliases: 935312473557
Unit Weight: 534,800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319091
CAHTS:
8542310000
USHTS:
8542310050
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

i.MX233 Applications Processor

NXP Semiconductors i.MX233 Applications Processor, based on the ARM926EJ-S™, can run at speeds up to 454MHz. The power management unit (PMU) integrates a DC-DC switching converter and multiple linear regulators to provide power sequencing for the device itself and drive I/O peripherals, such as memories and SD cards as well as providing battery charging capability for Li-Ion batteries. The i.MX233 also integrates mixed signal analog audio with a 1.5W Mono speaker amplifier, a stereo headphone DAC with 99dB Signal-to-Noise ratio, and stereo ADC with 85dB Signal-to-Noise ratio with integrated amplifiers.