MCHC908QT4VDWE

NXP Semiconductors
841-MCHC908QT4VDWE
MCHC908QT4VDWE

Mfr.:

Description:
8-bit Microcontrollers - MCU 4K FLASH W/ADC

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 93

Stock:
93 Can Dispatch Immediately
Quantities greater than 93 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,58 € 6,58 €
4,83 € 48,30 €
4,51 € 112,75 €
3,71 € 348,74 €
3,38 € 953,16 €
3,10 € 1.748,40 €
2,93 € 3.029,62 €
2,88 € 7.309,44 €

Product Attribute Attribute Value Select Attribute
NXP
Product Category: 8-bit Microcontrollers - MCU
RoHS:  
HC08
4 kB
128 B
MFP-8
8 MHz
8 bit
6 I/O
2.7 V
5.5 V
SMD/SMT
8 bit
- 40 C
+ 105 C
M68HC08
AEC-Q100
Tube
Brand: NXP Semiconductors
Country of Assembly: Not Available
Country of Diffusion: US
Country of Origin: CN
Moisture Sensitive: Yes
Number of ADC Channels: 4 Channel
Number of Timers/Counters: 2 Timer
Processor Series: HC08QT
Product: MCUs
Product Type: 8-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 94
Subcategory: Microcontrollers - MCU
Part # Aliases: 935321078574
Unit Weight: 126 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
FREESCALE PRODUCT

This product may still be available but is no longer
recommended for new designs. Please contact your Mouser
Technical Sales Representative for more information.



5-0208-2

TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310015
JPHTS:
8542310324
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
3A991.a.2