MCHC908QT1CDWE

NXP Semiconductors
841-MCHC908QT1CDWE
MCHC908QT1CDWE

Mfr.:

Description:
8-bit Microcontrollers - MCU 1.5K FLASH W/O ADC

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Quantities greater than 5 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,78 € 4,78 €
3,22 € 32,20 €
3,07 € 76,75 €
2,84 € 266,96 €
2,75 € 775,50 €
2,59 € 1.460,76 €
2,42 € 2.502,28 €
2,36 € 5.989,68 €

Product Attribute Attribute Value Select Attribute
NXP
Product Category: 8-bit Microcontrollers - MCU
RoHS:  
HC08
1.5 kB
128 B
SOIC-8
8 MHz
No ADC
6 I/O
2.7 V
5.5 V
SMD/SMT
8 bit
- 40 C
+ 85 C
M68HC08
AEC-Q100
Tube
Brand: NXP Semiconductors
Moisture Sensitive: Yes
Number of Timers/Counters: 2 Timer
Processor Series: M68HC08
Product: MCUs
Product Type: 8-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 94
Subcategory: Microcontrollers - MCU
Part # Aliases: 935316611574
Unit Weight: 126 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
FREESCALE PRODUCT

This product may still be available but is no longer
recommended for new designs. Please contact your Mouser
Technical Sales Representative for more information.



5-0208-2

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310015
JPHTS:
8542310324
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.