MCF5485CZP200

NXP Semiconductors
841-MCF5485CZP200
MCF5485CZP200

Mfr.:

Description:
Microprocessors - MPU MCF548X V4ECORE MMU FPU

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
98,61 € 98,61 €
82,78 € 827,80 €
78,83 € 1.970,75 €
200 Quote

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Microprocessors - MPU
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS: N
ColdFire V4e
1 Core
32 bit
200 MHz
TEPBGA-388
32 kB
32 kB
1.5 V
MCF548X
SMD/SMT
- 40 C
+ 85 C
AEC-Q100
Tray
Brand: NXP Semiconductors
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Data RAM Size: 32 kB
I/O Voltage: 2.5 V, 3.3 V
Instruction Type: Floating Point
Interface Type: CAN, I2C, SPI, USART, USB
Memory Type: DDR SDRAM, SRAM
Moisture Sensitive: Yes
Number of I/Os: 93 I/O
Number of Timers/Counters: 4 x 32 bit
Processor Series: Superscalar V4 ColdFire Processor
Product Type: Microprocessors - MPU
Factory Pack Quantity: 200
Subcategory: Microprocessors - MPU
Tradename: ColdFire
Watchdog Timers: Watchdog Timer
Part # Aliases: 935313618557
Unit Weight: 3,417 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CNHTS:
8542319091
USHTS:
8542310045
JPHTS:
8542310313
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
5A002.a.1