MCF5484CZP200

NXP Semiconductors
841-MCF5484CZP200
MCF5484CZP200

Mfr.:

Description:
Microprocessors - MPU MCF548X V4ECORE MMU FPU

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
23 Weeks Estimated factory production time.
Minimum: 200   Multiples: 200
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
79,71 € 15.942,00 €
600 Quote

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Microprocessors - MPU
RoHS: N
ColdFire V4e
1 Core
32 bit
200 MHz
TEPBGA-388
32 kB
32 kB
1.5 V
MCF548X
SMD/SMT
- 40 C
+ 85 C
AEC-Q100
Tray
Brand: NXP Semiconductors
Data RAM Size: 32 kB
I/O Voltage: 2.5 V, 3.3 V
Instruction Type: Floating Point
Interface Type: CAN, I2C, SPI, USART, USB
Memory Type: DDR SDRAM, SRAM
Moisture Sensitive: Yes
Number of I/Os: 93 I/O
Number of Timers/Counters: 4 x 32 bit
Processor Series: Superscalar V4 ColdFire Processor
Product Type: Microprocessors - MPU
Factory Pack Quantity: 200
Subcategory: Microprocessors - MPU
Tradename: ColdFire
Watchdog Timers: Watchdog Timer
Part # Aliases: 935316692557
Unit Weight: 3,417 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319091
USHTS:
8542310030
JPHTS:
8542310313
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.