MCF5271CVM150

NXP Semiconductors
841-MCF5271CVM150
MCF5271CVM150

Mfr.:

Description:
Microprocessors - MPU MCF5235 V2CORE

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 630   Multiples: 630
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
33,06 € 20.827,80 €

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Microprocessors - MPU
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
ColdFire V2
1 Core
32 bit
150 MHz
MAPBGA-196
8 kB
8 kB
1.4 V to 1.6 V
MCF527X
SMD/SMT
- 40 C
+ 85 C
AEC-Q100
Tray
Brand: NXP Semiconductors
Data RAM Size: 64 kB
I/O Voltage: 3.3 V
Interface Type: Ethernet, GPIO, I2C, SPI, UART
Memory Type: SDR SDRAM, SRAM
Moisture Sensitive: Yes
Number of Timers/Counters: 2 Timer
Processor Series: ColdFire RISC Microprocessor
Product Type: Microprocessors - MPU
Factory Pack Quantity: 630
Subcategory: Microprocessors - MPU
Tradename: ColdFire
Watchdog Timers: Watchdog Timer
Part # Aliases: 935322682557
Unit Weight: 514,750 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319091
USHTS:
8542310045
JPHTS:
854231031
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
5A002.a.1
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.