MCF5251CVM140R2

NXP Semiconductors
841-MCF5251CVM140R2
MCF5251CVM140R2

Mfr.:

Description:
Microprocessors - MPU AMADEUS+USB

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Microprocessors - MPU
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
ColdFire V2
1 Core
32 bit
140 MHz
MAPBGA-225
8 kB
1.2 V, 3.3 V
MCF525X
SMD/SMT
- 40 C
+ 85 C
AEC-Q100
Reel
Cut Tape
Brand: NXP Semiconductors
Data RAM Size: 128 kB
Development Kit: MCF5251EVBWR
Interface Type: CAN, I2C, SPI, USB
Memory Type: SDR SDRAM, SRAM
Number of I/Os: 60 I/O
Number of Timers/Counters: 2 Timer
Processor Series: ColdFire
Product Type: Microprocessors - MPU
Factory Pack Quantity: 1000
Subcategory: Microprocessors - MPU
Tradename: ColdFire
Part # Aliases: 935316686518
Unit Weight: 435,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319091
CAHTS:
8542310000
USHTS:
8542310045
MXHTS:
8542310302
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.