MCF5232CVM100

NXP Semiconductors
841-MCF5232CVM100
MCF5232CVM100

Mfr.:

Description:
Microprocessors - MPU MCF5232 V2CORE 64KSRAM

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
630
Expected 9/11/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
47,04 € 47,04 €
38,42 € 384,20 €
36,26 € 906,50 €
33,89 € 3.389,00 €
31,47 € 7.867,50 €
500 Quote

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Microprocessors - MPU
RoHS:  
ColdFire V2
1 Core
32 bit
100 MHz
MAPBGA-196
8 kB
8 kB
1.4 V to 1.6 V
MCF523X
SMD/SMT
- 40 C
+ 85 C
AEC-Q100
Tray
Brand: NXP Semiconductors
Data RAM Size: 64 kB
Interface Type: CAN, Ethernet, QSPI, SPI, UART, USB
Memory Type: SDRAM, SRAM
Moisture Sensitive: Yes
Number of Timers/Counters: 4 x 32 bit
Processor Series: ColdFire MCF5232 RISC MPU
Product Type: Microprocessors - MPU
Factory Pack Quantity: 630
Subcategory: Microprocessors - MPU
Tradename: ColdFire
Watchdog Timers: Watchdog Timer
Part # Aliases: 935322642557
Unit Weight: 514,750 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319091
CAHTS:
8542310000
USHTS:
8542310045
JPHTS:
854231031
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.