MCF52256AG80

NXP Semiconductors
841-MCF52256AG80
MCF52256AG80

Mfr.:

Description:
32-bit Microcontrollers - MCU KIRIN3 COLDFIRE V2

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 300   Multiples: 300
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,20 € 4.260,00 €
14,04 € 8.424,00 €
1.200 Quote

Product Attribute Attribute Value Select Attribute
NXP
Product Category: 32-bit Microcontrollers - MCU
RoHS:  
MCF5225X
SMD/SMT
LQFP-144
ColdFire V2
512 kB
64 kB
32 bit
12 bit
80 MHz
96 I/O
3 V
3.6 V
- 40 C
+ 85 C
Tray
Brand: NXP Semiconductors
Data RAM Type: SRAM
Interface Type: I2C, QSPI, UART
Moisture Sensitive: Yes
Number of ADC Channels: 8 Channel
Number of Timers/Counters: 4 Timer
Operating Supply Voltage: 3 V to 3.6 V
Processor Series: MCF522x
Product: MCUs
Product Type: 32-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 300
Subcategory: Microcontrollers - MCU
Tradename: ColdFire
Watchdog Timers: Watchdog Timer
Part # Aliases: 935310011557
Unit Weight: 1,319 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310025
JPHTS:
8542310324
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

MCF5225x ColdFire® Microcontrollers

NXP Semiconductor MCF5225x ColdFire® 32-bit microcontroller (MCU) family delivers one-stop-shop connectivity with on-chip USB, Ethernet, CAN, and encryption. The NXP Semiconductor MCF5225x ColdFire MCU family includes complementary and ready-to-go NXP MQX RTOS, software stacks, training resources, and a suite of third party solutions that make it easy to design for any connectivity application. The MCF5225x MCU consists of a RISC microprocessor based on the Version 2 ColdFire core that operates at a frequency up to 80 MHz. The MCF5225x family's on-chip memories include up to 512 KB of Flash memory and 64KB of SRAM.