MCF51EM256CLLR

NXP Semiconductors
771-MCF51EM256CLLR
MCF51EM256CLLR

Mfr.:

Description:
32-bit Microcontrollers - MCU MCF51EM 32-bit MCU, ColdFire V1 core, 256KB Flash, 50MHz, QFP 100

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
8,78 € 8.780,00 €
5.000 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
14,06 €
Min:
1

Product Attribute Attribute Value Select Attribute
NXP
Product Category: 32-bit Microcontrollers - MCU
RoHS:  
MCF51EM
SMD/SMT
LQFP-100
ColdFire V1
256 kB
16 kB
32 bit
16 bit
50.33 MHz
47 I/O
1.8 V
3.6 V
- 40 C
+ 85 C
Reel
Analogue Supply Voltage: 3.6 V
Brand: NXP Semiconductors
Data RAM Type: RAM
Interface Type: I2C, SPI, UART
Moisture Sensitive: Yes
Number of ADC Channels: 20 Channel
Product: MCUs
Product Type: 32-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 1000
Subcategory: Microcontrollers - MCU
Tradename: ColdFire
Watchdog Timers: Watchdog Timer
Part # Aliases: 935314245528
Unit Weight: 685,468 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310025
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.