MCF51AC256AVPUE

NXP Semiconductors
841-MCF51AC256AVPUE
MCF51AC256AVPUE

Mfr.:

Description:
32-bit Microcontrollers - MCU 256KFLASH 32K RAM CAN EN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 432

Stock:
432 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 432 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
19,12 € 19,12 €
15,33 € 153,30 €
14,45 € 361,25 €
13,21 € 1.321,00 €
12,67 € 3.167,50 €
12,15 € 6.075,00 €
11,70 € 9.360,00 €
2.400 Quote

Product Attribute Attribute Value Select Attribute
NXP
Product Category: 32-bit Microcontrollers - MCU
RoHS:  
MCF51AC
SMD/SMT
LQFP-64
ColdFire V1
256 kB
32 kB
32 bit
12 bit
50.33 MHz
54 I/O
2.7 V
5.5 V
- 40 C
+ 105 C
Tray
Brand: NXP Semiconductors
Data RAM Type: SRAM
Interface Type: SCI, SPI
Moisture Sensitive: Yes
Number of ADC Channels: 20 Channel
Processor Series: MCF51AC
Product: MCUs
Product Type: 32-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 800
Subcategory: Microcontrollers - MCU
Tradename: ColdFire
Watchdog Timers: Watchdog Timer
Part # Aliases: 935324273557
Unit Weight: 346,550 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310025
JPHTS:
8542310324
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.