MCF51AC128CVFUE

NXP Semiconductors
841-MCF51AC128CVFUE
MCF51AC128CVFUE

Mfr.:

Description:
32-bit Microcontrollers - MCU 128KFLASH 16KRAM NO CAN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 420   Multiples: 420
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,57 € 3.599,40 €
8,48 € 7.123,20 €
2.520 Quote

Product Attribute Attribute Value Select Attribute
NXP
Product Category: 32-bit Microcontrollers - MCU
RoHS:  
MCF51AC
SMD/SMT
QFP-64
ColdFire V1
128 kB
32 kB
32 bit
12 bit
50.33 MHz
54 I/O
2.7 V
5.5 V
- 40 C
+ 105 C
Tray
Brand: NXP Semiconductors
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Data RAM Type: SRAM
Interface Type: SCI, SPI
Moisture Sensitive: Yes
Number of ADC Channels: 20 Channel
Processor Series: MCF51AC
Product: MCUs
Product Type: 32-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 420
Subcategory: Microcontrollers - MCU
Tradename: ColdFire
Watchdog Timers: Watchdog Timer
Part # Aliases: 935319454557
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310025
JPHTS:
8542310324
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
3A991.a.2