MC9S12KG128CPVE

NXP Semiconductors
Not Assigned
MC9S12KG128CPVE

Mfr.:

Description:
16-bit Microcontrollers - MCU 9SKG128 - STONEFISH

Lifecycle:
Obsolete

Availability

Stock:
Not Available

Product Attribute Attribute Value Select Attribute
NXP
Product Category: 16-bit Microcontrollers - MCU
HCS12
128 kB
8 kB
LQFP-112
25 MHz
10 bit
91 I/O
2.5 V
2.5 V
SMD/SMT
16 bit
- 40 C
+ 85 C
HCS12
Brand: NXP Semiconductors
Interface Type: CAN, I2C, SCI, SPI
Number of ADC Channels: 16 Channel
Number of Timers/Counters: 8 Timer
Product: MCUs
Product Type: 16-bit Microcontrollers - MCU
Program Memory Type: Flash
Subcategory: Microcontrollers - MCU
Unit Weight: 1,278 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319090
USHTS:
8542310020
ECCN:
EAR99