MC9S12D32CFUE

NXP Semiconductors
841-MC9S12D32CFUE
MC9S12D32CFUE

Mfr.:

Description:
16-bit Microcontrollers - MCU 32K FLASH HCS12 MCU

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 844

Stock:
844 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
20,52 € 20,52 €
16,43 € 164,30 €
15,41 € 385,25 €
14,28 € 1.428,00 €
13,79 € 3.447,50 €
13,77 € 5.783,40 €
12,89 € 10.827,60 €
2.520 Quote

Product Attribute Attribute Value Select Attribute
NXP
Product Category: 16-bit Microcontrollers - MCU
RoHS:  
HCS12
32 kB
4 kB
PQFP-80
25 MHz
2 x 10 bit
59 I/O
2.35 V
2.75 V
SMD/SMT
16 bit
- 40 C
+ 85 C
S12D
Tray
Analogue Supply Voltage: 5 V
Brand: NXP Semiconductors
Country of Assembly: Not Available
Country of Diffusion: US
Country of Origin: MY
Data RAM Type: RAM
Data ROM Size: 1 kB
Data ROM Type: EEPROM
I/O Voltage: 5 V
Interface Type: CAN, I2C, SCI, SPI
Moisture Sensitive: Yes
Number of ADC Channels: 8 Channel
Number of Timers/Counters: 1 Timer
Operating Supply Voltage: 2.35 V to 2.75 V
Processor Series: HCS12
Product: MCUs
Product Type: 16-bit Microcontrollers - MCU
Program Memory Type: Flash EEPROM
Factory Pack Quantity: 420
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer
Part # Aliases: 935323999557
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310020
JPHTS:
8542310324
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
3A991.a.2