MC9S12B128VFUE

NXP Semiconductors
841-MC9S12B128VFUE
MC9S12B128VFUE

Mfr.:

Description:
16-bit Microcontrollers - MCU 9S12B128 - STURGEON

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
NXP
Product Category: 16-bit Microcontrollers - MCU
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
HCS12
128 kB
4 kB
PQFP-80
50 MHz
10 bit
91 I/O
2.5 V
2.5 V
SMD/SMT
16 bit
- 40 C
+ 105 C
S12B
Tray
Brand: NXP Semiconductors
Interface Type: CAN, I2C, SCI, SPI
Moisture Sensitive: Yes
Number of ADC Channels: 16 Channel
Number of Timers/Counters: 8 Timer
Processor Series: S12B
Product Type: 16-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 84
Subcategory: Microcontrollers - MCU
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310020
JPHTS:
8542310324
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
EAR99