MC9S12A64CFUE

NXP Semiconductors
841-MC9S12A64CFUE
MC9S12A64CFUE

Mfr.:

Description:
16-bit Microcontrollers - MCU 16B WFLASH 2XATD SPI

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.610

Stock:
1.610 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
28,18 € 28,18 €
22,81 € 228,10 €
21,47 € 536,75 €
20,00 € 2.000,00 €
18,96 € 4.740,00 €
18,95 € 7.959,00 €
2.520 Quote

Product Attribute Attribute Value Select Attribute
NXP
Product Category: 16-bit Microcontrollers - MCU
RoHS:  
HCS12
64 kB
4 kB
QFP-80
25 MHz
10 bit
59 I/O
2.35 V
2.75 V
SMD/SMT
16 bit
- 40 C
+ 85 C
S12A
Tray
Analogue Supply Voltage: 4.5 V to 5.25 V
Brand: NXP Semiconductors
Data RAM Type: RAM
Data ROM Size: 1 kB
Data ROM Type: EEPROM
I/O Voltage: 4.5 V to 5.25 V
Interface Type: I2C, SCI, SPI
Moisture Sensitive: Yes
Number of ADC Channels: 8 Channel
Number of Timers/Counters: 8 Timer
Operating Supply Voltage: 2.35 V to 2.75 V
Processor Series: HCS12
Product: MCUs
Product Type: 16-bit Microcontrollers - MCU
Program Memory Type: EEPROM
Factory Pack Quantity: 420
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer
Part # Aliases: 935320543557
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319092
CAHTS:
8542310000
USHTS:
8542310020
JPHTS:
8542310324
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.