MC9S08PL4CSC

NXP Semiconductors
771-MC9S08PL4CSC
MC9S08PL4CSC

Mfr.:

Description:
8-bit Microcontrollers - MCU 5V 8-bit S08PL MCU 4KB FL,512B RAM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 751

Stock:
751
Can Dispatch Immediately
On Order:
2.450
Expected 6/24/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,989 € 0,99 €
0,713 € 7,13 €
0,636 € 15,90 €
0,541 € 53,02 €
0,527 € 154,94 €
0,505 € 296,94 €
0,468 € 504,50 €
0,444 € 1.131,31 €
0,437 € 2.226,95 €

Product Attribute Attribute Value Select Attribute
NXP
Product Category: 8-bit Microcontrollers - MCU
RoHS:  
S08
4 kB
512 B
SOIC-8
20 MHz
10 bit
6 I/O
2.7 V
5.5 V
SMD/SMT
8 bit
- 40 C
+ 85 C
S08PL
Tube
Brand: NXP Semiconductors
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Data RAM Type: RAM
Data ROM Size: 128 B
Data ROM Type: EEPROM
Development Kit: S08P-LITE
Interface Type: I2C, SCI, UART
Moisture Sensitive: Yes
Number of ADC Channels: 4 Channel
Operating Supply Voltage: 2.7 V to 5.5 V
Processor Series: S08PL
Product: Microcontrollers
Product Type: 8-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 98
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer
Part # Aliases: 935372431574
Unit Weight: 232,594 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CNHTS:
8542319090
USHTS:
8542310015
ECCN:
3A991.a.2

MC9S08 5V 8-Bit S08P Microcontrollers

NXP Semiconductors MC9S08 5V 8-Bit S08P Microcontrollers (MCUs) bring durability and reliability to designs for harsh industrial environments. The MC9S08 series is a scalable and pin-compatible MCU family that offers exceptional EFT/ESD performance. The devices reuse the existing S08 core, IP, and tools for easy migration from existing 8-bit S08 products.