MC9S08PA8AVWJR

NXP Semiconductors
841-MC9S08PA8AVWJR
MC9S08PA8AVWJR

Mfr.:

Description:
8-bit Microcontrollers - MCU 8 BIT,HCS08L Core, 8k Flash

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.000

Stock:
1.000 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,28 € 1,28 €
1,27 € 31,75 €
Full Reel (Order in multiples of 1000)
1,07 € 1.070,00 €
1,06 € 2.120,00 €

Product Attribute Attribute Value Select Attribute
NXP
Product Category: 8-bit Microcontrollers - MCU
RoHS:  
S08
8 kB
2 kB
SOIC-20
20 MHz
12 bit
18 I/O
2.7 V
5.5 V
SMD/SMT
8 bit
- 40 C
+ 105 C
S08PA
Reel
Cut Tape
Analogue Supply Voltage: - 600 mV to 6.3 V
Brand: NXP Semiconductors
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Data RAM Type: RAM
Data ROM Size: 256 B
Data ROM Type: EEPROM
Development Kit: S08P-LITE
Interface Type: I2C, SCI, SPI, UART
Moisture Sensitive: Yes
Number of ADC Channels: 10 Channel
Operating Supply Voltage: 2.7 V to 5.5 V
Processor Series: S08PA
Product: Microcontrollers
Product Type: 8-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 1000
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer
Part # Aliases: 935316082518
Unit Weight: 1,200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310015
MXHTS:
8542310302
ECCN:
EAR99

MC9S08 5V 8-Bit S08P Microcontrollers

NXP Semiconductors MC9S08 5V 8-Bit S08P Microcontrollers (MCUs) bring durability and reliability to designs for harsh industrial environments. The MC9S08 series is a scalable and pin-compatible MCU family that offers exceptional EFT/ESD performance. The devices reuse the existing S08 core, IP, and tools for easy migration from existing 8-bit S08 products.