MC9S08PA60VLH

NXP Semiconductors
841-MC9S08PA60VLH
MC9S08PA60VLH

Mfr.:

Description:
8-bit Microcontrollers - MCU 8BIT,HCS08L60k

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 197

Stock:
197 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,33 € 5,33 €
4,06 € 40,60 €
3,74 € 93,50 €
3,30 € 330,00 €
2,66 € 665,00 €
2,58 € 1.290,00 €
2,52 € 2.016,00 €
2,45 € 5.880,00 €

Product Attribute Attribute Value Select Attribute
NXP
Product Category: 8-bit Microcontrollers - MCU
RoHS:  
S08
60 kB
4 kB
LQFP-64
20 MHz
12 bit
57 I/O
2.7 V
5.5 V
SMD/SMT
8 bit
- 40 C
+ 105 C
S08PA
AEC-Q100
Tray
Analogue Supply Voltage: - 600 mV to 6.3 V
Brand: NXP Semiconductors
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Data RAM Type: RAM
Data ROM Size: 256 B
Data ROM Type: EEPROM
Development Kit: S08P-LITE
Interface Type: I2C, SCI, SPI, UART
Moisture Sensitive: Yes
Number of ADC Channels: 16 Channel
Operating Supply Voltage: 2.7 V to 5.5 V
Processor Series: S08PA
Product: Microcontrollers
Product Type: 8-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 800
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer
Part # Aliases: 935325674557
Unit Weight: 346,550 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CNHTS:
8542319092
CAHTS:
8542310000
USHTS:
8542310015
JPHTS:
854231032
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
EAR99

MC9S08 5V 8-Bit S08P Microcontrollers

NXP Semiconductors MC9S08 5V 8-Bit S08P Microcontrollers (MCUs) bring durability and reliability to designs for harsh industrial environments. The MC9S08 series is a scalable and pin-compatible MCU family that offers exceptional EFT/ESD performance. The devices reuse the existing S08 core, IP, and tools for easy migration from existing 8-bit S08 products.