MC9S08MM32AVLH

NXP Semiconductors
841-MC9S08MM32AVLH
MC9S08MM32AVLH

Mfr.:

Description:
8-bit Microcontrollers - MCU 8BIT 32K FLASH NO USB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 800   Multiples: 800
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,36 € 4.288,00 €
2.400 Quote

Product Attribute Attribute Value Select Attribute
NXP
Product Category: 8-bit Microcontrollers - MCU
RoHS:  
S08
32 kB
2 kB
LQFP-64
48 MHz
16 bit
33 I/O
1.8 V
3.6 V
SMD/SMT
8 bit
- 40 C
+ 105 C
S08MM
Tray
Brand: NXP Semiconductors
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
DAC Resolution: 12 bit
Data RAM Type: RAM
Development Kit: TWR-MCF51MM, TWR-S08MM128
Interface Type: I2C, SCI, SPI, USB
Moisture Sensitive: Yes
Number of ADC Channels: 6 Channel
Number of Timers/Counters: 2 Timer
Operating Supply Voltage: 1.8 V to 3.6 V
Processor Series: S08MM
Product: Microcontrollers
Product Type: 8-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 800
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer
Part # Aliases: 935314219557
Unit Weight: 346,550 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310015
JPHTS:
8542310324
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
3A991.a.2

Flexis MM Microcontrollers

NXP Semiconductor Flexis MM Series Microcontrollers provide ultra-low-power operation, USB connectivity, and unparalleled measurement accuracy in a single 8- or 32-bit device. The 32-bit MCF51MM and 8-bit MC9S08MM Flexis MCUs provide 16-bit analog-to-digital converter and 12-bit digital-to-analog converter modules with general-purpose operational amplifiers and trans-impedance amplifiers. NXP Semiconductor MCF51MM MCUs feature a V1 ColdFire 50 MHz Core with a MAC and provide easy migration from 8-bit to 32-bit devices. MCF51MM MCUs provide graphic display support and a rich peripheral set that includes a USB 2.0 controller with host, device, and On-the-Go support, multiple serial interfaces, and an external bus interface. MC9S08MM MCUs have a 9S08 48 MHz Core and a rich peripheral set that includes a USB 2.0 device controller and multiple serial interfaces (SPI, SCI, and I²C). Flexis MM MCUs are ideal for medical applications and other applications requiring a high level of precision analog such as instrumentation or industrial control. These high-performance MCUs are supported by the NXP USB stack with Personal Healthcare Device Class support.