MC9S08LL64CLH

NXP Semiconductors
841-MC9S08LL64CLH
MC9S08LL64CLH

Mfr.:

Description:
8-bit Microcontrollers - MCU S08 CPU, 64K FLASH 64LQFP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 799

Stock:
799 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,87 € 8,87 €
6,91 € 69,10 €
6,42 € 160,50 €
5,88 € 588,00 €
5,22 € 1.305,00 €
5,20 € 2.600,00 €
5,19 € 4.152,00 €
2.400 Quote

Product Attribute Attribute Value Select Attribute
NXP
Product Category: 8-bit Microcontrollers - MCU
RoHS:  
S08
64 kB
4 kB
LQFP-64
40 MHz
12 bit
37 I/O
1.8 V
3.6 V
SMD/SMT
8 bit
- 40 C
+ 85 C
S08LL
Tray
Brand: NXP Semiconductors
Data RAM Type: RAM
Development Kit: TWR-S08LL64, DEMO9S08LL16
Interface Type: I2C, SCI, SPI
Moisture Sensitive: Yes
Number of ADC Channels: 8 Channel
Number of Timers/Counters: 2 Timer
Processor Series: S08LL
Product: Microcontrollers
Product Type: 8-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 800
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer
Part # Aliases: 935317116557
Unit Weight: 346,550 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310015
JPHTS:
8542310324
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
3A991.a.2

MC9S08LL LCD Microcontrollers

The NXP Semiconductor MC9S08LL LCD microcontroller (MCU) family extends battery life with industry leading low-power technology. The advanced MC9S08LL64 LCD MCU features best-in-class standby power consumption, enabling devices to continue functioning for six years using two AAA batteries. The Freescale Semiconductor MC9S08LL64 MCU can be powered down to 1.8V and still operate at 20MHz, offering high performance even at low-voltage levels for battery-powered applications. The Freescale Semiconductor MC9S08LL LCD MCU family provides flash memory options from 8K to 64K. The MC9S08LL64 MCUs are pin-compatible with the MC9S08LL16 MCUs and share peripherals with the RS08 and S08 families to enable a seamless transition from one device to the next. The MC9S08LL family is ideal for battery-powered applications such as medical diagnostics and handheld appliances.