MC9S08JS16CFK

NXP Semiconductors
841-MC9S08JS16CFK
MC9S08JS16CFK

Mfr.:

Description:
8-bit Microcontrollers - MCU 8 BIT,16K FLASH USB 2.0

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 12

Stock:
12 Can Dispatch Immediately
Quantities greater than 12 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,67 € 5,67 €
4,16 € 41,60 €
3,88 € 97,00 €
3,41 € 341,00 €
3,24 € 810,00 €
2,90 € 1.421,00 €
2,46 € 2.410,80 €

Product Attribute Attribute Value Select Attribute
NXP
Product Category: 8-bit Microcontrollers - MCU
RoHS:  
S08
16 kB
512 B
QFN-24
48 MHz
14 I/O
2.7 V
5.5 V
SMD/SMT
8 bit
- 40 C
+ 85 C
S08JS
Tray
Brand: NXP Semiconductors
Data RAM Type: RAM
Data ROM Size: 4 kB
Data ROM Type: Boot ROM
Interface Type: SCI, SPI, USB
Moisture Sensitive: Yes
Number of Timers/Counters: 1 Timer
Operating Supply Voltage: 2.7 V to 5.5 V
Processor Series: S08JS
Product: Microcontrollers
Product Type: 8-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 490
Subcategory: Microcontrollers - MCU
Watchdog Timers: No Watchdog Timer
Part # Aliases: 935319363557
Unit Weight: 58,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310015
JPHTS:
8542310324
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.