MC9S08GW32CLK

NXP Semiconductors
841-MC9S08GW32CLK
MC9S08GW32CLK

Mfr.:

Description:
8-bit Microcontrollers - MCU S08 8bit Microcontroller

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,94 € 7,94 €
5,95 € 59,50 €
5,68 € 142,00 €
4,93 € 493,00 €
4,29 € 1.072,50 €
4,09 € 1.840,50 €
3,91 € 3.519,00 €
3,89 € 10.503,00 €
5.400 Quote

Product Attribute Attribute Value Select Attribute
NXP
Product Category: 8-bit Microcontrollers - MCU
RoHS:  
S08
32 kB
2 kB
LQFP-80
20 MHz
16 bit
57 I/O
1.8 V
3.6 V
SMD/SMT
8 bit
- 40 C
+ 85 C
S08GW
Tray
Brand: NXP Semiconductors
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Data RAM Type: RAM
Development Kit: TWR-S08GW64
Interface Type: I2C, SCI, SPI
Moisture Sensitive: Yes
Number of ADC Channels: 14 Channel
Operating Supply Voltage: 1.8 V to 3.6 V
Processor Series: S08GW
Product: Microcontrollers
Product Type: 8-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 450
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer
Part # Aliases: 935319762557
Unit Weight: 637,550 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310015
JPHTS:
854231032
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
3A991.a.2