MC9S08GT8ACFDE

NXP Semiconductors
841-MC9S08GT8ACFDE
MC9S08GT8ACFDE

Mfr.:

Description:
8-bit Microcontrollers - MCU 8 BIT 8K FLASH 1K RAM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,22 € 7,22 €
5,61 € 56,10 €
5,33 € 533,00 €
5,24 € 1.310,00 €
5,06 € 2.530,00 €
4,95 € 4.950,00 €
2.600 Quote

Product Attribute Attribute Value Select Attribute
NXP
Product Category: 8-bit Microcontrollers - MCU
RoHS:  
S08
8 kB
1 kB
QFN-48
40 MHz
10 bit
39 I/O
1.8 V
3.6 V
SMD/SMT
8 bit
- 40 C
+ 85 C
MC9S08GT
Tray
Brand: NXP Semiconductors
Country of Assembly: CN
Country of Diffusion: US
Country of Origin: CN
Data RAM Type: RAM
Development Kit: M68DEMO908GB60
Interface Type: I2C, SCI, SPI
Moisture Sensitive: Yes
Number of ADC Channels: 8 Channel
Number of Timers/Counters: 2 Timer
Operating Supply Voltage: 1.8 V to 3.6 V
Processor Series: S08GT
Product: Microcontrollers
Product Type: 8-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 1300
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer
Part # Aliases: 935321083557
Unit Weight: 138,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310015
JPHTS:
8542310324
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
3A991.a.2