MC9S08GT16AMFBE

NXP Semiconductors
841-MC9S08GT16AMFBE
MC9S08GT16AMFBE

Mfr.:

Description:
8-bit Microcontrollers - MCU 8 BIT 16K FLASH 2K RAM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 63

Stock:
63 Can Dispatch Immediately
Factory Lead Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,45 € 11,45 €
9,31 € 93,10 €
8,88 € 222,00 €
7,38 € 738,00 €
6,60 € 1.650,00 €
6,56 € 3.148,80 €
6,43 € 6.172,80 €
5.280 Quote

Product Attribute Attribute Value Select Attribute
NXP
Product Category: 8-bit Microcontrollers - MCU
RoHS:  
S08
16 kB
2 kB
QFP-44
40 MHz
10 bit
36 I/O
1.8 V
3.6 V
SMD/SMT
8 bit
- 40 C
+ 125 C
S08GT
Tray
Brand: NXP Semiconductors
Data RAM Type: RAM
Development Kit: M68DEMO908GB60
Interface Type: I2C, SCI, SPI
Moisture Sensitive: Yes
Number of ADC Channels: 8 Channel
Number of Timers/Counters: 2 Timer
Operating Supply Voltage: 1.8 V to 3.6 V
Processor Series: S08GT
Product: Microcontrollers
Product Type: 8-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 480
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer
Part # Aliases: 935316658557
Unit Weight: 498,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319092
CAHTS:
8542310000
USHTS:
8542310015
JPHTS:
8542310324
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.