MC9S08AC16CBE

NXP Semiconductors
841-MC9S08AC16CBE
MC9S08AC16CBE

Mfr.:

Description:
8-bit Microcontrollers - MCU 8B 16K FLASH 4K RAM

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
NXP
Product Category: 8-bit Microcontrollers - MCU
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
S08
16 kB
1 kB
SDIP-42
40 MHz
10 bit
38 I/O
2.7 V
5.5 V
Through Hole
8 bit
- 40 C
+ 85 C
S08AC
Tube
Brand: NXP Semiconductors
Data RAM Type: RAM
Development Kit: DEMO9S08AC60
Interface Type: I2C, SCI, SPI
Number of ADC Channels: 8 Channel
Number of Timers/Counters: 3 Timer
Operating Supply Voltage: 2.7 V to 5.5 V
Processor Series: S08AC
Product: Microcontrollers
Product Type: 8-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 13
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer
Unit Weight: 4,389 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319090
USHTS:
8542310015
JPHTS:
8542310324
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.