MC908QY4AMDWE

NXP Semiconductors
841-MC908QY4AMDWE
MC908QY4AMDWE

Mfr.:

Description:
8-bit Microcontrollers - MCU CI 908QY4A SOG

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
NXP
Product Category: 8-bit Microcontrollers - MCU
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
HC08
4 kB
128 B
SOIC-16
8 MHz
10 bit
13 I/O
2.7 V
5.5 V
SMD/SMT
8 bit
- 40 C
+ 125 C
HC08Q
AEC-Q100
Tube
Brand: NXP Semiconductors
Country of Assembly: Not Available
Country of Diffusion: US
Country of Origin: CN
Data RAM Type: RAM
Interface Type: SCI, SPI
Moisture Sensitive: Yes
Number of ADC Channels: 6 Channel
Number of Timers/Counters: 1 Timer
Operating Supply Voltage: 2.7 V to 5.5 V
Processor Series: M68HC08
Product: Microcontrollers
Product Type: 8-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 47
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer
Part # Aliases: 935318616574
Unit Weight: 424,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310015
JPHTS:
8542310324
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
3A991.a.2