MC908KX8CDWE

NXP Semiconductors
841-MC908KX8CDWE
MC908KX8CDWE

Mfr.:

Description:
8-bit Microcontrollers - MCU 8BIT MCU W/8K FLASH

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
NXP
Product Category: 8-bit Microcontrollers - MCU
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
HC08
8 kB
192 B
SOIC-16
8 MHz
8 bit
13 I/O
2.7 V
5.5 V
SMD/SMT
8 bit
- 40 C
+ 85 C
HC08K
AEC-Q100
Tube
Brand: NXP Semiconductors
Interface Type: SCI
Moisture Sensitive: Yes
Number of ADC Channels: 4 Channel
Number of Timers/Counters: 2 Timer
Processor Series: HC08KX
Product: MCUs
Product Type: 8-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 47
Subcategory: Microcontrollers - MCU
Part # Aliases: 935309495575
Unit Weight: 424,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310015
JPHTS:
8542310324
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.