MC908JK1ECDWE

NXP Semiconductors
841-MC908JK1ECDWE
MC908JK1ECDWE

Mfr.:

Description:
8-bit Microcontrollers - MCU MCU 128RAM 4K FLASH A/D

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 22

Stock:
22 Can Dispatch Immediately
Quantities greater than 22 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,95 € 4,95 €
4,69 € 46,90 €
4,36 € 109,00 €
4,09 € 466,26 €
4,02 € 1.069,32 €
3,88 € 2.064,16 €
3,78 € 3.878,28 €
3,75 € 9.405,00 €

Product Attribute Attribute Value Select Attribute
NXP
Product Category: 8-bit Microcontrollers - MCU
RoHS:  
HC08
1.5 kB
128 B
SOIC-20
8 MHz
8 bit
26 I/O
2.7 V
5.5 V
SMD/SMT
8 bit
- 40 C
+ 85 C
HC08JK
AEC-Q100
Tube
Brand: NXP Semiconductors
Data ROM Type: Flash
Moisture Sensitive: Yes
Number of ADC Channels: 12 Channel
Number of Timers/Counters: 2 Timer
Processor Series: HC08JK
Product: MCUs
Product Type: 8-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 38
Subcategory: Microcontrollers - MCU
Part # Aliases: 935319045574
Unit Weight: 519,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
FREESCALE PRODUCT

This product may still be available but is no longer
recommended for new designs. Please contact your Mouser
Technical Sales Representative for more information.



5-0208-2

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310015
JPHTS:
8542310324
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.