MC908JB8JDWE

NXP Semiconductors
841-MC908JB8JDWE
MC908JB8JDWE

Mfr.:

Description:
8-bit Microcontrollers - MCU MC68HC908JB8 SERIES

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Quantities greater than 2 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,72 € 4,72 €
4,58 € 45,80 €
4,37 € 109,25 €
4,06 € 462,84 €
3,89 € 1.034,74 €
3,56 € 1.893,92 €
3,27 € 3.355,02 €
3,19 € 8.000,52 €

Product Attribute Attribute Value Select Attribute
NXP
Product Category: 8-bit Microcontrollers - MCU
RoHS:  
HC08
8 kB
256 B
SOIC-20
3 MHz
No ADC
13 I/O
4 V
5.5 V
SMD/SMT
8 bit
0 C
+ 70 C
M68HC08
AEC-Q100
Tube
Brand: NXP Semiconductors
Interface Type: SCI, SPI
Moisture Sensitive: Yes
Number of Timers/Counters: 2 Timer
Processor Series: HC08JB
Product Type: 8-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 38
Subcategory: Microcontrollers - MCU
Part # Aliases: 935312374574
Unit Weight: 519,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310075
JPHTS:
8542310324
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.