MC908AZ60AVFUE

NXP Semiconductors
841-MC908AZ60AVFUE
MC908AZ60AVFUE

Mfr.:

Description:
8-bit Microcontrollers - MCU 64KFLASH W/2K EEPROM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 392

Stock:
392 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 392 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
32,59 € 32,59 €
28,27 € 282,70 €
27,20 € 680,00 €
26,20 € 2.620,00 €
26,16 € 6.540,00 €
26,15 € 10.983,00 €

Product Attribute Attribute Value Select Attribute
NXP
Product Category: 8-bit Microcontrollers - MCU
RoHS:  
HC08
60 kB
2 kB
QFP-64
8.4 MHz
8 bit
52 I/O
4.5 V
5.5 V
SMD/SMT
8 bit
- 40 C
+ 105 C
HC08AZ
AEC-Q100
Tray
Brand: NXP Semiconductors
Interface Type: SCI, SPI
Moisture Sensitive: Yes
Number of ADC Channels: 15 Channel
Number of Timers/Counters: 8 Timer
Processor Series: M68HC08
Product: MCUs
Product Type: 8-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 420
Subcategory: Microcontrollers - MCU
Part # Aliases: 935315633557
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310015
JPHTS:
8542310324
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.