MC908AP16CFBE

NXP Semiconductors
841-MC908AP16CFBE
MC908AP16CFBE

Mfr.:

Description:
8-bit Microcontrollers - MCU MCU 16K FLASH 10 BIT ADC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 401

Stock:
401 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,28 € 11,28 €
8,83 € 88,30 €
7,48 € 187,00 €
6,15 € 615,00 €
6,14 € 2.947,20 €

Product Attribute Attribute Value Select Attribute
NXP
Product Category: 8-bit Microcontrollers - MCU
RoHS:  
HC08
16 kB
1 kB
QFP-44
8 MHz
10 bit
32 I/O
2.7 V
5.5 V
SMD/SMT
8 bit
- 40 C
+ 85 C
HC08AP
AEC-Q100
Tray
Brand: NXP Semiconductors
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Interface Type: SCI, SPI
Moisture Sensitive: Yes
Number of Timers/Counters: 4 Timer
Processor Series: M68HC08
Product: MCUs
Product Type: 8-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 480
Subcategory: Microcontrollers - MCU
Part # Aliases: 935316606557
Unit Weight: 500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
FREESCALE PRODUCT

This product may still be available but is no longer
recommended for new designs. Please contact your Mouser
Technical Sales Representative for more information.



5-0208-2

TARIC:
8542319000
CNHTS:
8542319092
CAHTS:
8542310000
USHTS:
8542310015
JPHTS:
8542310324
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
EAR99