MC68HC98LJ12CFUE

NXP Semiconductors
841-MC68HC98LJ12CFUE
MC68HC98LJ12CFUE

Mfr.:

Description:
8-bit Microcontrollers - MCU 8 BIT MCU

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 17

Stock:
17
Can Dispatch Immediately
On Order:
840
Expected 6/8/2026
Factory Lead Time:
30
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
18,81 € 18,81 €
15,03 € 150,30 €
14,09 € 352,25 €
13,05 € 1.305,00 €
12,32 € 3.080,00 €
11,76 € 9.878,40 €
2.520 Quote

Product Attribute Attribute Value Select Attribute
NXP
Product Category: 8-bit Microcontrollers - MCU
RoHS:  
M68HC08
12 kB
512 B
PQFP-64
8 MHz
10 bit
32 I/O
3 V
5.5 V
SMD/SMT
8 bit
- 40 C
+ 85 C
HC08LJ
AEC-Q100
Tray
Brand: NXP Semiconductors
Interface Type: SCI, SPI
Moisture Sensitive: Yes
Number of ADC Channels: 6 Channel
Number of Timers/Counters: 4 Timer
Processor Series: HC08Q
Product Type: 8-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 420
Subcategory: Microcontrollers - MCU
Part # Aliases: 935320992557
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310015
JPHTS:
8542310324
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.