MC68EC060RC50

NXP Semiconductors
841-MC68EC060RC50
MC68EC060RC50

Mfr.:

Description:
Microprocessors - MPU 32B W/ CACHE

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Microprocessors - MPU
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
CPU32
32 bit
50 MHz
PGA
8 kB
8 kB
3.3 V
SMD/SMT
0 C
+ 105 C
Tray
Brand: NXP Semiconductors
Instruction Type: Floating Point
Processor Series: M680xx
Product Type: Microprocessors - MPU
Factory Pack Quantity: 10
Subcategory: Microprocessors - MPU
Unit Weight: 25,847 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542311000
CNHTS:
8542319091
USHTS:
8542310045
MXHTS:
8542310399
ECCN:
3A991
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.