MC68CK16Z1CAG16

NXP Semiconductors
841-MC68CK16Z1CAG16
MC68CK16Z1CAG16

Mfr.:

Description:
16-bit Microcontrollers - MCU 16BIT 1KRAM 32KHZ CRYSTAL

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
53 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
42,05 € 42,05 €
34,34 € 343,40 €
32,41 € 810,25 €
28,77 € 2.877,00 €
27,75 € 8.325,00 €

Product Attribute Attribute Value Select Attribute
NXP
Product Category: 16-bit Microcontrollers - MCU
RoHS:  
CPU16
0 B
1 kB
LQFP-144
16 MHz
16 I/O
2.7 V
3.6 V
SMD/SMT
16 bit
- 40 C
+ 85 C
68HC16Z1
AEC-Q100
Tray
Brand: NXP Semiconductors
Data RAM Type: SRAM
Interface Type: SCI, SPI, UART
Moisture Sensitive: Yes
Number of ADC Channels: 8 Channel
Number of Timers/Counters: 11 Timer
Operating Supply Voltage: 2.7 V to 3.6 V
Processor Series: HC16Z
Product: MCUs
Product Type: 16-bit Microcontrollers - MCU
Program Memory Type: ROMless
Factory Pack Quantity: 300
Subcategory: Microcontrollers - MCU
Part # Aliases: 935309364557
Unit Weight: 1,319 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310020
JPHTS:
8542310324
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.