MC68332GCEH16

NXP Semiconductors
841-MC68332GCEH16
MC68332GCEH16

Mfr.:

Description:
32-bit Microcontrollers - MCU 32 Bit 16MHz

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
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
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
51,67 € 51,67 €
42,60 € 426,00 €
40,33 € 1.008,25 €
37,03 € 3.703,00 €
37,02 € 6.663,60 €
1.080 Quote

Product Attribute Attribute Value Select Attribute
NXP
Product Category: 32-bit Microcontrollers - MCU
RoHS:  
MC68332
SMD/SMT
QFP-132
CPU32
2 kB
32 bit
No ADC
16 MHz
15 I/O
4.5 V
5.5 V
- 40 C
+ 85 C
AEC-Q100
Tray
Brand: NXP Semiconductors
Data RAM Type: SRAM
Interface Type: SCI, SPI
Moisture Sensitive: Yes
Number of Timers/Counters: 16 Timer
Processor Series: M683xx
Product: MCUs
Product Type: 32-bit Microcontrollers - MCU
Program Memory Type: ROMLess
Factory Pack Quantity: 180
Subcategory: Microcontrollers - MCU
Part # Aliases: 935318986557
Unit Weight: 4,724 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310025
JPHTS:
8542310324
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.