MC68332ACEH25

NXP Semiconductors
841-MC68332ACEH25
MC68332ACEH25

Mfr.:

Description:
32-bit Microcontrollers - MCU 32BIT MCU 2KRAM TPU QSM

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
180
Expected 6/8/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
52,71 € 52,71 €
44,44 € 444,40 €
42,15 € 1.053,75 €
39,97 € 3.997,00 €
39,53 € 7.115,40 €
5.040 Quote

Product Attribute Attribute Value Select Attribute
NXP
Product Category: 32-bit Microcontrollers - MCU
RoHS:  
MC68332
SMD/SMT
QFP-132
CPU32
2 kB
32 bit
No ADC
25 MHz
15 I/O
4.5 V
5.5 V
- 40 C
+ 85 C
AEC-Q100
Tray
Brand: NXP Semiconductors
Data RAM Type: SRAM
Interface Type: SCI, SPI
Moisture Sensitive: Yes
Number of Timers/Counters: 16 Timer
Processor Series: M683xx
Product: MCUs
Product Type: 32-bit Microcontrollers - MCU
Program Memory Type: ROMLess
Factory Pack Quantity: 180
Subcategory: Microcontrollers - MCU
Part # Aliases: 935320976557
Unit Weight: 4,724 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319092
CAHTS:
8542310000
USHTS:
8542310025
JPHTS:
8542310324
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.