MC68331CEH16

NXP Semiconductors
841-MC68331CEH16
MC68331CEH16

Mfr.:

Description:
32-bit Microcontrollers - MCU 32BIT MCU GPT SIM QSM

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
46,90 € 46,90 €
38,55 € 385,50 €
36,46 € 911,50 €
33,45 € 3.345,00 €
33,44 € 6.019,20 €
5.040 Quote

Product Attribute Attribute Value Select Attribute
NXP
Product Category: 32-bit Microcontrollers - MCU
RoHS:  
MC68331
SMD/SMT
PQFP-132
CPU32
0 B
0 B
32 bit
No ADC
16 MHz
18 I/O
5 V
5 V
- 40 C
+ 85 C
AEC-Q100
Tray
Brand: NXP Semiconductors
Country of Assembly: MY
Country of Diffusion: US
Country of Origin: MY
Interface Type: QSPI, SCI, UART
Moisture Sensitive: Yes
Number of Timers/Counters: 1 Timer
Processor Series: M683xx
Product Type: 32-bit Microcontrollers - MCU
Program Memory Type: ROMLess
Factory Pack Quantity: 180
Subcategory: Microcontrollers - MCU
Part # Aliases: 935322589557
Unit Weight: 4,724 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CNHTS:
8542319092
CAHTS:
8542310000
USHTS:
8542310025
JPHTS:
8542310324
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
EAR99