MC56F83763AVLHA

NXP Semiconductors
771-MC56F83763AVLHA
MC56F83763AVLHA

Mfr.:

Description:
Digital Signal Processors & Controllers - DSP, DSC 32-bit DSC, 56800EX core, 128KB Flash, 100MHz, LQFP64,AEC-Q100

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 800   Multiples: 800
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,61 € 4.488,00 €
5,51 € 8.816,00 €
3.200 Quote

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Digital Signal Processors & Controllers - DSP, DSC
RoHS:  
DSCs
56800EX
1 Core
100 MHz
LQFP-64
128 kB
48 kB
3.3 V
MC56F837XX
SMD/SMT
- 40 C
+ 105 C
AEC-Q100
Tray
Brand: NXP Semiconductors
Data Bus Width: 32 bit
Data ROM Size: 32 kB
Interface Type: CN, I2C, SPI, GPIO
Moisture Sensitive: Yes
Number of I/Os: 54 I/O
Number of Timers/Counters: 8 Timer
Product Type: DSP - Digital Signal Processors & Controllers
Program Memory Type: Flash
Factory Pack Quantity: 160
Subcategory: Embedded Processors & Controllers
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.7 V
Watchdog Timers: Watchdog Timer, Windowed
Part # Aliases: 935406668557
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
USHTS:
8542310025
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Singapore
The country is subject to change at the time of shipment.