MC56F82348MLH

NXP Semiconductors
841-MC56F82348MLH
MC56F82348MLH

Mfr.:

Description:
Digital Signal Processors & Controllers - DSP, DSC 32-bit DSC, 56800EX core, 64KB Flash, 50MHz, QFP 64

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 800   Multiples: 800
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,66 € 2.928,00 €

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Digital Signal Processors & Controllers - DSP, DSC
RoHS:  
DSCs
56800EX
1 Core
50 MHz
QFP-64
64 kB
8 kB
3.3 V
56F823xx
SMD/SMT
- 40 C
+ 125 C
Tray
Brand: NXP Semiconductors
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Data Bus Width: 32 bit
Moisture Sensitive: Yes
Number of I/Os: 54 I/O
Number of Timers/Counters: 3 Timer
Processor Series: 56800EX
Product Type: DSP - Digital Signal Processors & Controllers
Factory Pack Quantity: 800
Subcategory: Embedded Processors & Controllers
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.7 V
Watchdog Timers: Watchdog Timer, Windowed
Part # Aliases: 935324747557
Unit Weight: 346,550 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310035
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
3A991.a.2

MC56F8xx 32-Bit Digital Signal Controllers

NXP Semiconductors MC56F8xx 32-Bit Digital Signal Controllers (DSCs) are based on a 32-bit 56800EX core. The 56800EX core offers multiple features that include three internal address buses, four internal data buses, 32-bit data accesses, and 20 addressing modes. NXP MC56F8xx 32-Bit DSCs combine the processing power of a DSP and the functionality of an MCU on a single chip. These digital signal controllers feature on-chip memory, PWMs and timers, communication interfaces, security, integrity, and clocks. TMC56F8xx 32-Bit DSCs provide a flexible set of peripherals to support applications like industrial control, home appliances, smart sensors, and wireless charging.