MC56F8036VLF

NXP Semiconductors
841-MC56F8036VLF
MC56F8036VLF

Mfr.:

Description:
Digital Signal Processors & Controllers - DSP, DSC 16 BIT DSPHC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,33 € 13,33 €
10,54 € 105,40 €
9,84 € 246,00 €
9,07 € 907,00 €
8,70 € 2.175,00 €
8,48 € 4.240,00 €
8,08 € 8.080,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Digital Signal Processors & Controllers - DSP, DSC
RoHS:  
DSCs
56800E
1 Core
32 MHz
QFP-48
64 kB
8 kB
3.3 V
56F803x
SMD/SMT
- 40 C
+ 105 C
Tray
Brand: NXP Semiconductors
Country of Assembly: TW
Country of Diffusion: US
Country of Origin: TW
Data Bus Width: 16 bit
Interface Type: CAN, I2C, LIN, SCI, SPI
Moisture Sensitive: Yes
Number of I/Os: 39 I/O
Number of Timers/Counters: 1 Timer
Product Type: DSP - Digital Signal Processors & Controllers
Program Memory Type: Flash
Factory Pack Quantity: 250
Subcategory: Embedded Processors & Controllers
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
Part # Aliases: 935323599557
Unit Weight: 178,250 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310020
JPHTS:
8542310335
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
3A991.a.2

MC56F8x 16-bit Digital Signal Controllers

NXP Semiconductors MC56F8x 16-bit Digital Signal Controllers (DSC) combine the processing power of a Digital Signal Processor (DSP) and the functionality of a Microcontroller (MCU) with fast and powerful peripherals. The MC56F8x DSCs are based on the 16-bit 56800E DSC core, with performance up to 60MIPS. These devices are ideal for digital power conversion applications, such as board-mounted digital power supplies for servers, industrial and telecom power supplies, and advanced motor control.