MC56F8027VLH

NXP Semiconductors
841-MC56F8027VLH
MC56F8027VLH

Mfr.:

Description:
Digital Signal Processors & Controllers - DSP, DSC 16 BIT DSPHC 32KB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,85 € 13,85 €
10,52 € 105,20 €
10,09 € 252,25 €
8,91 € 891,00 €
8,53 € 2.132,50 €
7,71 € 3.855,00 €
7,63 € 6.104,00 €
2.400 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
12,44 €
Min:
1

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Digital Signal Processors & Controllers - DSP, DSC
RoHS:  
DSCs
56800E
1 Core
32 MHz
LQFP-32
32 kB
4 kB
3.3 V
56F802x
SMD/SMT
- 40 C
+ 105 C
Tray
Brand: NXP Semiconductors
Data Bus Width: 16 bit
Interface Type: CAN, I2C, SCI, SPI
Moisture Sensitive: Yes
Number of I/Os: 53 I/O
Number of Timers/Counters: 2 Timer
Product Type: DSP - Digital Signal Processors & Controllers
Program Memory Type: Flash
Factory Pack Quantity: 800
Subcategory: Embedded Processors & Controllers
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
Watchdog Timers: Watchdog Timer
Part # Aliases: 935314082557
Unit Weight: 346,550 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319000
CAHTS:
8542310000
USHTS:
8542310035
JPHTS:
8542310335
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

MC56F8x 16-bit Digital Signal Controllers

NXP Semiconductors MC56F8x 16-bit Digital Signal Controllers (DSC) combine the processing power of a Digital Signal Processor (DSP) and the functionality of a Microcontroller (MCU) with fast and powerful peripherals. The MC56F8x DSCs are based on the 16-bit 56800E DSC core, with performance up to 60MIPS. These devices are ideal for digital power conversion applications, such as board-mounted digital power supplies for servers, industrial and telecom power supplies, and advanced motor control.