MC56F8025VLD

NXP Semiconductors
841-MC56F8025VLD
MC56F8025VLD

Mfr.:

Description:
Digital Signal Processors & Controllers - DSP, DSC 16 BIT DSPHC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 87

Stock:
87 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 87 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,98 € 7,98 €
7,89 € 78,90 €
7,88 € 197,00 €
7,87 € 787,00 €
7,84 € 1.960,00 €
7,39 € 3.695,00 €
7,23 € 5.784,00 €
2.400 Quote

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Digital Signal Processors & Controllers - DSP, DSC
RoHS:  
DSCs
56800E
1 Core
32 MHz
LQFP-32
32 kB
4 kB
3.3 V
56F802x
SMD/SMT
- 40 C
+ 105 C
Tray
Brand: NXP Semiconductors
Data Bus Width: 16 bit
Interface Type: I2C, LIN, SCI, SPI
Moisture Sensitive: Yes
Number of I/Os: 35 I/O
Number of Timers/Counters: 1 Timer
Product Type: DSP - Digital Signal Processors & Controllers
Program Memory Type: Flash
Factory Pack Quantity: 800
Subcategory: Embedded Processors & Controllers
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
Watchdog Timers: Watchdog Timer
Part # Aliases: 935311623557
Unit Weight: 356,100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319092
CAHTS:
8542310000
USHTS:
8542310020
JPHTS:
8542310335
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

MC56F8x 16-bit Digital Signal Controllers

NXP Semiconductors MC56F8x 16-bit Digital Signal Controllers (DSC) combine the processing power of a Digital Signal Processor (DSP) and the functionality of a Microcontroller (MCU) with fast and powerful peripherals. The MC56F8x DSCs are based on the 16-bit 56800E DSC core, with performance up to 60MIPS. These devices are ideal for digital power conversion applications, such as board-mounted digital power supplies for servers, industrial and telecom power supplies, and advanced motor control.