MC56F8002VWLR

NXP Semiconductors
841-MC56F8002VWLR
MC56F8002VWLR

Mfr.:

Description:
Digital Signal Processors & Controllers - DSP, DSC 16-bit DSC, 56800E core, 12KB Flash, 32MHz, SOIC 28

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Digital Signal Processors & Controllers - DSP, DSC
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
DSCs
56800E
1 Core
32 MHz
SOIC-28
12 kB
2 kB
3 V
56F800x
SMD/SMT
- 40 C
+ 105 C
Reel
Cut Tape
Brand: NXP Semiconductors
Data Bus Width: 16 bit
Interface Type: I2C, LIN, SCI, SPI
Moisture Sensitive: Yes
Number of I/Os: 13 I/O
Number of Timers/Counters: 1 Timer
Product Type: DSP - Digital Signal Processors & Controllers
Program Memory Type: Flash
Factory Pack Quantity: 1000
Subcategory: Embedded Processors & Controllers
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.8 V
Watchdog Timers: Watchdog Timer
Part # Aliases: 935315467518
Unit Weight: 756,250 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319000
CAHTS:
8542310000
USHTS:
8542310035
MXHTS:
8542310302
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.